+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC49200WR

IC: voltage regulator; LDO,linear,adjustable; 900mV÷5V; 2A; SPAK5

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC49200WR
TME Symbol:
MIC49200WR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.4V
Output voltage
0.9...5V
Output current
2A
Case
SPAK5
Mounting
SMD
Manufacturer series
MIC49200
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
1.4...6.5V
Manufacturer standard package
48pcs.
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO adjustable voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC49200WR
0 in TME stock
Net price for quantities from 1 pcs - 4.16 GBPGross price for quantities from 1 pcs - 4.99 GBP
Net price for quantities from 3 pcs - 3.74 GBPGross price for quantities from 3 pcs - 4.49 GBP
Net price for quantities from 10 pcs - 3.31 GBPGross price for quantities from 10 pcs - 3.97 GBP
Net price for quantities from 48 pcs - 2.97 GBPGross price for quantities from 48 pcs - 3.57 GBP
No. of pieces (Multiplicity: 1)