+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC49300-1.5WR

IC: voltage regulator; LDO,linear,fixed; 1.5V; 3A; SPAK5; SMD; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC49300-1.5WR
TME Symbol:
MIC49300-1.5WR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.4V
Output voltage
1.5V
Output current
3A
Case
SPAK5
Mounting
SMD
Manufacturer series
MIC49300
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
1.4...6.5V
Manufacturer standard package
48pcs.
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC49300-1.5WR
0 in TME stock
Net price for quantities from 1 pcs - 6.96 EURGross price for quantities from 1 pcs - 8.35 EUR
Net price for quantities from 5 pcs - 6.26 EURGross price for quantities from 5 pcs - 7.52 EUR
Net price for quantities from 25 pcs - 5.53 EURGross price for quantities from 25 pcs - 6.64 EUR
Net price for quantities from 96 pcs - 4.97 EURGross price for quantities from 96 pcs - 5.96 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.