+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC49300WR

IC: voltage regulator; LDO,linear,adjustable; 3A; SPAK5; SMD; tube

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC49300WR
TME Symbol:
MIC49300WR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Output current
3A
Case
SPAK5
Mounting
SMD
Manufacturer series
MIC49300
Kind of package
tube
Operating temperature
-40...125°C
Number of channels
1
Input voltage
1.4...6.5V
Manufacturer standard package
48pcs.
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO adjustable voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC49300WR
0 in TME stock
Net price for quantities from 1 pcs - 7.42 USDGross price for quantities from 1 pcs - 8.91 USD
Net price for quantities from 3 pcs - 6.37 USDGross price for quantities from 3 pcs - 7.64 USD
Net price for quantities from 10 pcs - 5.37 USDGross price for quantities from 10 pcs - 6.45 USD
Net price for quantities from 48 pcs - 4.67 USDGross price for quantities from 48 pcs - 5.60 USD
No. of pieces (Multiplicity: 1)