+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC5013YM

IC: driver; gate driver; SO8; Ch: 1; 7÷32V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5013YM
TME Symbol:
MIC5013YM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
gate driver
Case
SO8
Number of channels
1
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
7...32V
Kind of package
tube
Manufacturer standard package
95pcs.
Gross weight0.076 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MIC5013YM
28 in TME stock
Net price for quantities from 1 pcs - 4.06 USDGross price for quantities from 1 pcs - 4.87 USD
Net price for quantities from 3 pcs - 3.55 USDGross price for quantities from 3 pcs - 4.26 USD
Net price for quantities from 25 pcs - 3.06 USDGross price for quantities from 25 pcs - 3.68 USD
Net price for quantities from 95 pcs - 2.79 USDGross price for quantities from 95 pcs - 3.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 95 pcs