+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC5014YM-TR

IC: driver; high-side,low-side; SOIC8; Ch: 1; MOSFET; 800mA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5014YM-TR
TME Symbol:
MIC5014YM-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
high-side, low-side
Case
SOIC8
Number of channels
1
Integrated circuit features
MOSFET
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
2.75...30V
Application
automotive industry
Maximum output current
0.8A
Kind of package
reel, tape
Kind of output
non-inverting
Manufacturer standard package
2500pcs.
Supply voltage
  • 2.75...30V
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MIC5014YM-TR
0 in TME stock
Net price for quantities from 2500 pcs - 2.00 USDGross price for quantities from 2500 pcs - 2.40 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.