+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC5014YN

IC: driver; high-side,low-side; DIP8; Ch: 1; MOSFET; Uoper: 2.75÷30V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5014YN
TME Symbol:
MIC5014YN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
high-side, low-side
Case
DIP8
Number of channels
1
Integrated circuit features
MOSFET
Mounting
THT
Operating temperature
-40...85°C
Operating voltage
2.75...30V
Pulse fall time
30µs
Application
automotive industry
Maximum output current
0.8A
Kind of package
tube
Kind of output
non-inverting
Manufacturer standard package
50pcs.
Supply voltage
  • 2.75...30V
Gross weight0.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MIC5014YN
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 200.
Multiplicity: 50.
Net price for quantities from 200 pcs - 2.39 EURGross price for quantities from 200 pcs - 2.86 EUR