+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC5015YM-TR

IC: driver; high-side,low-side; SOIC8; Ch: 1; MOSFET; 800mA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5015YM-TR
TME Symbol:
MIC5015YM-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
high-side, low-side
Case
SOIC8
Number of channels
1
Integrated circuit features
MOSFET
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
2.75...30V
Impulse rise time
90µs
Pulse fall time
6µs
Application
automotive industry
Maximum output current
0.8A
Kind of package
reel, tape
Kind of output
inverting
Manufacturer standard package
2500pcs.
Supply voltage
  • 2.75...30V
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MIC5015YM-TR
0 in TME stock
Net price for quantities from 2500 pcs - 2.21 USDGross price for quantities from 2500 pcs - 2.65 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.