+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC5015YM

IC: driver; H-bridge; high-side,low-side; SOIC8; 15V; Ch: 1; MOSFET

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5015YM
TME Symbol:
MIC5015YM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
high-side, low-side
Case
SOIC8
Output voltage
15V
Number of channels
1
Integrated circuit features
MOSFET
DC supply current
100µA
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
2.75...30V
Impulse rise time
90µs
Pulse fall time
6µs
Application
automotive industry
Maximum output current
0.8A
Kind of package
tube
Kind of output
inverting
Manufacturer standard package
95pcs.
Supply voltage
  • 2.75...30V
Gross weight0.099 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MIC5015YM
0 in TME stock
Net price for quantities from 285 pcs - 1.89 EURGross price for quantities from 285 pcs - 2.27 EUR
No. of pieces (Multiplicity: 95)
Minimum order quantity: 285.
Multiplicity: 95.