+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC5157YM-TR

IC: voltage regulator; LDO,fixed; 3.3/5/12V; SO14; SMD; reel,tape

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5157YM-TR
TME Symbol:
MIC5157YM-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Output voltage
3.3/5/12V
Case
SO14
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...85°C
Tolerance
±2%
Number of channels
1
Input voltage
3...36V
Manufacturer standard package
2500pcs.
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
*
MIC5157YM-TR
0 in TME stock
Net price for quantities from 2500 pcs - 2.87 USDGross price for quantities from 2500 pcs - 3.45 USD
No. of pieces (Multiplicity: 2 500)