+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC5157YN

IC: voltage regulator; LDO,fixed; 3.3/5/12V; DIP14; THT; tube; ±2%

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5157YN
TME Symbol:
MIC5157YN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Output voltage
3.3/5/12V
Case
DIP14
Mounting
THT
Kind of package
tube
Operating temperature
-40...85°C
Tolerance
±2%
Number of channels
1
Input voltage
3...36V
Manufacturer standard package
25pcs.
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
*
MIC5157YN
0 in TME stock
Net price for quantities from 1 pcs - 4.75 EURGross price for quantities from 1 pcs - 5.70 EUR
Net price for quantities from 5 pcs - 4.27 EURGross price for quantities from 5 pcs - 5.13 EUR
Net price for quantities from 25 pcs - 3.78 EURGross price for quantities from 25 pcs - 4.53 EUR
Net price for quantities from 100 pcs - 3.40 EURGross price for quantities from 100 pcs - 4.07 EUR
No. of pieces (Multiplicity: 1)