+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC5158YM

IC: voltage regulator; LDO,linear,adjustable; 1.3÷36V; SO14; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5158YM
TME Symbol:
MIC5158YM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Output voltage
1.3...36V
Case
SO14
Mounting
SMD
Kind of package
tube
Operating temperature
-40...85°C
Tolerance
±2%
Number of channels
1
Input voltage
3...36V
Manufacturer standard package
54pcs.
Gross weight0.137 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO adjustable voltage regulators MICROCHIP TECHNOLOGY,
*
MIC5158YM
162 in TME stock
Net price for quantities from 1 pcs - 5.28 USDGross price for quantities from 1 pcs - 6.33 USD
Net price for quantities from 25 pcs - 4.62 USDGross price for quantities from 25 pcs - 5.55 USD
Net price for quantities from 54 pcs - 4.32 USDGross price for quantities from 54 pcs - 5.18 USD
Net price for quantities from 108 pcs - 4.06 USDGross price for quantities from 108 pcs - 4.88 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 54 pcs