+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DDR memory termination regulator | |
Input voltage | 0.75...6V | |
Mounting | SMD | |
Case | MSOP10 | |
Number of channels | 2 | |
Operating temperature | -40...125°C | |
Kind of package | tube | |
Manufacturer standard package | 100pcs. |