+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC5166YML-TR

IC: PMIC; DDR memory termination regulator; Uin: 0.9÷3.6V; VDFN10

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5166YML-TR
TME Symbol:
MIC5166YML-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DDR memory termination regulator
Input voltage
0.9...3.6V
Output current
3A
Mounting
SMD
Case
VDFN10
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
5000pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC5166YML-TR
0 in TME stock
Net price for quantities from 5000 pcs - 2.23 EURGross price for quantities from 5000 pcs - 2.68 EUR
No. of pieces (Multiplicity: 5 000)