+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC5201-4.8YM-TR

IC: voltage regulator; LDO,linear,fixed; 4.8V; 0.15A; SO8; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5201-4.8YM-TR
TME Symbol:
MIC5201-4.8YM-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.4V
Output voltage
4.8V
Output current
0.15A
Case
SO8
Mounting
SMD
Manufacturer series
MIC5201
Kind of package
reel, tape
Operating temperature
-40...85°C
Tolerance
±2%
Number of channels
1
Input voltage
2.5...26V
Manufacturer standard package
2500pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC5201-4.8YM-TR
0 in TME stock
Net price for quantities from 2500 pcs - 0.57 EURGross price for quantities from 2500 pcs - 0.69 EUR
No. of pieces (Multiplicity: 2 500)