+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC5206-3.0YM5-TR

IC: voltage regulator; LDO,fixed; 3V; 0.15A; SOT23-5; SMD; MIC5206

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5206-3.0YM5-TR
TME Symbol:
MIC5206-3.0YM5-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.35V
Output voltage
3V
Output current
0.15A
Case
SOT23-5
Mounting
SMD
Manufacturer series
MIC5206
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.5...16V
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC5206-3.0YM5-TR
0 in TME stock
Net price for quantities from 3000 pcs - 0.51 EURGross price for quantities from 3000 pcs - 0.61 EUR
No. of pieces (Multiplicity: 3 000)