+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC5206YMM-TR

IC: voltage regulator; LDO,adjustable; 2.5÷15.65V; 0.15A; MSOP8

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5206YMM-TR
TME Symbol:
MIC5206YMM-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
0.35V
Output voltage
2.5...15.65V
Output current
0.15A
Case
MSOP8
Mounting
SMD
Manufacturer series
MIC5206
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.5...16V
Manufacturer standard package
2500pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LDO adjustable voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC5206YMM-TR
0 in TME stock
Net price for quantities from 2500 pcs - 1.08 USDGross price for quantities from 2500 pcs - 1.30 USD
No. of pieces (Multiplicity: 2 500)