+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC5209-2.5YS

IC: voltage regulator; LDO,linear,fixed; 2.5V; 0.5A; SOT223-3; SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5209-2.5YS
TME Symbol:
MIC5209-2.5YS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.6V
Output voltage
2.5V
Output current
0.5A
Case
SOT223-3
Mounting
SMD
Manufacturer series
MIC5209
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±1%
Number of channels
1
Input voltage
2.5...16V
Manufacturer standard package
78pcs.
Gross weight0.122 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC5209-2.5YS
49 in TME stock
Net price for quantities from 1 pcs - 1.77 USDGross price for quantities from 1 pcs - 2.12 USD
Net price for quantities from 25 pcs - 1.47 USDGross price for quantities from 25 pcs - 1.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 78 pcs