+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

MIC5209-3.3YU

IC: voltage regulator; LDO,linear,fixed; 3.3V; 0.5A; D2PAK-5; SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5209-3.3YU
TME Symbol:
MIC5209-3.3YU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.6V
Output voltage
3.3V
Output current
0.5A
Case
D2PAK-5
Mounting
SMD
Manufacturer series
MIC5209
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.5...16V
Manufacturer standard package
50pcs.
Gross weight1.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC5209-3.3YU
0 in TME stock
Net price for quantities from 1 pcs - 1.23 GBPGross price for quantities from 1 pcs - 1.48 GBP
Net price for quantities from 5 pcs - 1.10 GBPGross price for quantities from 5 pcs - 1.32 GBP
Net price for quantities from 25 pcs - 0.98 GBPGross price for quantities from 25 pcs - 1.17 GBP
Net price for quantities from 100 pcs - 0.88 GBPGross price for quantities from 100 pcs - 1.05 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.