+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC5210-3.0YMM

IC: voltage regulator; LDO,fixed; 3V; 0.15A; MSOP8; SMD; MIC5210


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5210-3.0YMM
TME Symbol:
MIC5210-3.0YMM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.35V
Output voltage
3V
Output current
0.15A
Case
MSOP8
Mounting
SMD
Manufacturer series
MIC5210
Kind of package
tube
Operating temperature
-40...85°C
Tolerance
±2%
Number of channels
2
Input voltage
2.5...16V
Manufacturer standard package
100pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC5210-3.0YMM
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.37 USDGross price for quantities from 1 pcs - 2.85 USD
Net price for quantities from 5 pcs - 2.15 USDGross price for quantities from 5 pcs - 2.57 USD
Net price for quantities from 25 pcs - 1.90 USDGross price for quantities from 25 pcs - 2.27 USD
Net price for quantities from 100 pcs - 1.70 USDGross price for quantities from 100 pcs - 2.04 USD