+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC5211-BCYM6-TR

IC: voltage regulator; LDO,fixed; 1.8÷2.5V; 0.08A; SOT23-6; SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5211-BCYM6-TR
TME Symbol:
MIC5211-BCYM6-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.5V
Output voltage
1.8...2.5V
Output current
80mA
Case
SOT23-6
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±4%
Number of channels
2
Input voltage
2.5...16V
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
*
MIC5211-BCYM6-TR
0 in TME stock
Net price for quantities from 3000 pcs - 0.83 EURGross price for quantities from 3000 pcs - 0.99 EUR
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.