+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC5219-3.0YML-TR

IC: voltage regulator; LDO,linear,fixed; 3V; 0.5A; VDFN6; SMD; ±2%

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5219-3.0YML-TR
TME Symbol:
MIC5219-3.0YML-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.6V
Output voltage
3V
Output current
0.5A
Case
VDFN6
Mounting
SMD
Manufacturer series
MIC5219
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.5...12V
Manufacturer standard package
5000pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC5219-3.0YML-TR
0 in TME stock
Net price for quantities from 5000 pcs - 1.42 USDGross price for quantities from 5000 pcs - 1.71 USD
No. of pieces (Multiplicity: 5 000)