+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC5219-3.3YMM

IC: voltage regulator; LDO,linear,fixed; 3.3V; 0.5A; MSOP8; SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5219-3.3YMM
TME Symbol:
MIC5219-3.3YMM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.5V
Output voltage
3.3V
Output current
0.5A
Case
MSOP8
Mounting
SMD
Manufacturer series
MIC5219
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±1%
Number of channels
1
Input voltage
2.5...12V
Manufacturer standard package
100pcs.
Gross weight0.024 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC5219-3.3YMM
101 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.49 USDGross price for quantities from 1 pcs - 1.78 USD
Net price for quantities from 10 pcs - 1.34 USDGross price for quantities from 10 pcs - 1.61 USD
Net price for quantities from 25 pcs - 1.27 USDGross price for quantities from 25 pcs - 1.52 USD
Net price for quantities from 50 pcs - 1.21 USDGross price for quantities from 50 pcs - 1.46 USD
Net price for quantities from 100 pcs - 1.20 USDGross price for quantities from 100 pcs - 1.43 USD
Packaging method by the manufacturer:Tube = 100 pcs