+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC5232-1.8YD5-TR

IC: voltage regulator; LDO,linear,fixed; 1.8V; 0.01A; TSOT23-5

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5232-1.8YD5-TR
TME Symbol:
MIC5232-1.8YD5-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.3V
Output voltage
1.8V
Output current
10mA
Case
TSOT23-5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±3%
Number of channels
1
Input voltage
2.7...7V
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
*
MIC5232-1.8YD5-TR
0 in TME stock
Net price for quantities from 3000 pcs - 0.61 USDGross price for quantities from 3000 pcs - 0.73 USD
No. of pieces (Multiplicity: 3 000)