+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC5233YM5-TRVAO

IC: voltage regulator; LDO,linear,adjustable; 1.24÷20V; 0.1A

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5233YM5-TRVAO
TME Symbol:
MIC5233YM5-TRVAO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.27V
Output voltage
1.24...20V
Output current
0.1A
Case
SOT23-5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Application
automotive industry
Input voltage
2.3...36V
Manufacturer standard package
3000pcs.
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
*
MIC5233YM5-TRVAO
0 in TME stock
Net price for quantities from 3000 pcs - 1.54 USDGross price for quantities from 3000 pcs - 1.84 USD
No. of pieces (Multiplicity: 3 000)