+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC5234YME-TR

IC: voltage regulator; LDO,linear,adjustable; 1.24÷20V; 0.15A

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5234YME-TR
TME Symbol:
MIC5234YME-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.55V
Output voltage
1.24...20V
Output current
0.15A
Case
SO8-EP
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±1%
Number of channels
1
Input voltage
2.3...30V
Manufacturer standard package
2500pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LDO adjustable voltage regulators MICROCHIP TECHNOLOGY,
*
MIC5234YME-TR
0 in TME stock
Net price for quantities from 2500 pcs - 1.16 USDGross price for quantities from 2500 pcs - 1.39 USD
No. of pieces (Multiplicity: 2 500)