+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

MIC5235YM5-TR

IC: voltage regulator; LDO,linear,adjustable; 1.24÷20V; 0.15A


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5235YM5-TR
TME Symbol:
MIC5235YM5-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.31V
Output voltage
1.24...20V
Output current
0.15A
Case
SOT23-5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.3...24V
Manufacturer standard package
3000pcs.
Gross weight0.028 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LDO adjustable voltage regulators MICROCHIP TECHNOLOGY,
*
MIC5235YM5-TR
2266 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.69 EURGross price for quantities from 1 pcs - 0.83 EUR
Net price for quantities from 50 pcs - 0.64 EURGross price for quantities from 50 pcs - 0.77 EUR
Net price for quantities from 100 pcs - 0.63 EURGross price for quantities from 100 pcs - 0.76 EUR
Packaging method by the manufacturer:Reel = 3 000 pcs