+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC5239-1.5YMM

IC: voltage regulator; LDO,linear,fixed; 1.5V; 0.5A; MSOP8; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5239-1.5YMM
TME Symbol:
MIC5239-1.5YMM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.4V
Output voltage
1.5V
Output current
0.5A
Case
MSOP8
Mounting
SMD
Manufacturer series
MIC5239
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Quiescent current
23µA
Input voltage
2.3...30V
Manufacturer standard package
100pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC5239-1.5YMM
0 in TME stock
Net price for quantities from 1 pcs - 3.11 USDGross price for quantities from 1 pcs - 3.74 USD
Net price for quantities from 5 pcs - 2.80 USDGross price for quantities from 5 pcs - 3.36 USD
Net price for quantities from 25 pcs - 2.47 USDGross price for quantities from 25 pcs - 2.97 USD
Net price for quantities from 100 pcs - 2.22 USDGross price for quantities from 100 pcs - 2.67 USD
Net price for quantities from 500 pcs - 2.15 USDGross price for quantities from 500 pcs - 2.58 USD
No. of pieces (Multiplicity: 1)