+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC5239-1.5YS

IC: voltage regulator; LDO,linear,fixed; 1.5V; 0.5A; SOT223-3; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5239-1.5YS
TME Symbol:
MIC5239-1.5YS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.4V
Output voltage
1.5V
Output current
0.5A
Case
SOT223-3
Mounting
SMD
Manufacturer series
MIC5239
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Quiescent current
23µA
Input voltage
2.3...30V
Manufacturer standard package
78pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC5239-1.5YS
0 in TME stock
Net price for quantities from 1 pcs - 2.92 USDGross price for quantities from 1 pcs - 3.51 USD
Net price for quantities from 5 pcs - 2.64 USDGross price for quantities from 5 pcs - 3.16 USD
Net price for quantities from 25 pcs - 2.32 USDGross price for quantities from 25 pcs - 2.79 USD
Net price for quantities from 78 pcs - 2.09 USDGross price for quantities from 78 pcs - 2.51 USD
Net price for quantities from 390 pcs - 2.01 USDGross price for quantities from 390 pcs - 2.42 USD
No. of pieces (Multiplicity: 1)