+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC5239-3.3YS

IC: voltage regulator; LDO,linear,fixed; 3.3V; 0.5A; SOT223-3; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5239-3.3YS
TME Symbol:
MIC5239-3.3YS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.4V
Output voltage
3.3V
Output current
0.5A
Case
SOT223-3
Mounting
SMD
Manufacturer series
MIC5239
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Quiescent current
23µA
Input voltage
2.5...12V
Manufacturer standard package
78pcs.
Gross weight0.122 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC5239-3.3YS
182 in TME stock
Net price for quantities from 1 pcs - 2.91 EURGross price for quantities from 1 pcs - 3.49 EUR
Net price for quantities from 10 pcs - 2.67 EURGross price for quantities from 10 pcs - 3.20 EUR
Net price for quantities from 25 pcs - 2.38 EURGross price for quantities from 25 pcs - 2.85 EUR
Net price for quantities from 78 pcs - 1.83 EURGross price for quantities from 78 pcs - 2.20 EUR
Net price for quantities from 156 pcs - 1.60 EURGross price for quantities from 156 pcs - 1.91 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 78 pcs