+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC5249-3.3YMM

IC: voltage regulator; LDO,fixed; 3.3V; 0.3A; MSOP8; SMD; MIC5249

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5249-3.3YMM
TME Symbol:
MIC5249-3.3YMM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.6V
Output voltage
3.3V
Output current
0.3A
Case
MSOP8
Mounting
SMD
Manufacturer series
MIC5249
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±3%
Number of channels
1
Input voltage
2.7...6V
Manufacturer standard package
100pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC5249-3.3YMM
0 in TME stock
Net price for quantities from 1 pcs - 0.89 GBPGross price for quantities from 1 pcs - 1.07 GBP
Net price for quantities from 5 pcs - 0.80 GBPGross price for quantities from 5 pcs - 0.96 GBP
Net price for quantities from 25 pcs - 0.71 GBPGross price for quantities from 25 pcs - 0.85 GBP
Net price for quantities from 100 pcs - 0.64 GBPGross price for quantities from 100 pcs - 0.77 GBP
Net price for quantities from 500 pcs - 0.62 GBPGross price for quantities from 500 pcs - 0.74 GBP
No. of pieces (Multiplicity: 1)