+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

MIC5259-2.5YML-TR

IC: voltage regulator; fixed; 2.5V; 300mA; DFN6; SMD; MIC5259; Ch: 1

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5259-2.5YML-TR
TME Symbol:
MIC5259-2.5YML-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed
Voltage drop
0.3V
Output voltage
2.5V
Output current
0.3A
Case
DFN6
Mounting
SMD
Manufacturer series
MIC5259
Kind of package
reel, tape
Operating temperature
-40...125°C
Number of channels
1
Quiescent current
150µA
Input voltage
2.7...6V
Manufacturer standard package
5000pcs.
Gross weight0.024 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC5259-2.5YML-TR
0 in TME stock
Net price for quantities from 5000 pcs - 0.91 USDGross price for quantities from 5000 pcs - 1.09 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.