+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC5282YMM

IC: voltage regulator; LDO,linear,adjustable; 1.27÷5.5V; 0.05A

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5282YMM
TME Symbol:
MIC5282YMM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
3V
Output voltage
1.27...5.5V
Output current
50mA
Case
MSOP8
Mounting
SMD
Manufacturer series
MIC5282
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±5%
Number of channels
1
Quiescent current
11µA
Input voltage
6...120V
Manufacturer standard package
100pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO adjustable voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC5282YMM
0 in TME stock
Net price for quantities from 1 pcs - 1.95 USDGross price for quantities from 1 pcs - 2.34 USD
Net price for quantities from 5 pcs - 1.76 USDGross price for quantities from 5 pcs - 2.12 USD
Net price for quantities from 25 pcs - 1.56 USDGross price for quantities from 25 pcs - 1.87 USD
Net price for quantities from 100 pcs - 1.41 USDGross price for quantities from 100 pcs - 1.69 USD
Net price for quantities from 500 pcs - 1.37 USDGross price for quantities from 500 pcs - 1.64 USD
No. of pieces (Multiplicity: 1)