+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC5295-3.0YD-TR

IC: voltage regulator; LDO,linear,fixed; 3V; 0.15A; DPAK5; SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5295-3.0YD-TR
TME Symbol:
MIC5295-3.0YD-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.5V
Output voltage
3V
Output current
0.15A
Case
DPAK5
Mounting
SMD
Manufacturer series
MIC5295
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.3...24V
Manufacturer standard package
2500pcs.
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC5295-3.0YD-TR
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 0.84 EURGross price for quantities from 2500 pcs - 1.00 EUR