+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC5316-GW3YMT-TR

IC: voltage regulator; LDO,linear,fixed; 1.8/1.6/1.1V; 0.3A; SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5316-GW3YMT-TR
TME Symbol:
MIC5316-GW3YMT-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
85mV
Output voltage
1.8/1.6/1.1V
Output current
0.3A
Case
uDFN12
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±1%
Number of channels
2
Quiescent current
7µA
Input voltage
1.7...5.5V
Manufacturer standard package
5000pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
*
MIC5316-GW3YMT-TR
0 in TME stock
Net price for quantities from 5000 pcs - 0.43 EURGross price for quantities from 5000 pcs - 0.52 EUR
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.