+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC5318-1.3YD5-TR

IC: voltage regulator; fixed; 1.3V; 300mA; SOT23-5; SMD; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5318-1.3YD5-TR
TME Symbol:
MIC5318-1.3YD5-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed
Output voltage
1.3V
Output current
0.3A
Case
SOT23-5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Number of channels
1
Quiescent current
150µA
Input voltage
2.3...6V
Manufacturer standard package
3000pcs.
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
*
MIC5318-1.3YD5-TR
0 in TME stock
Net price for quantities from 2500 pcs - 0.12 EURGross price for quantities from 2500 pcs - 0.15 EUR
No. of pieces (Multiplicity: 500)
Minimum order quantity: 2 500.
Multiplicity: 500.