+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC5318-2.8YD5-TR

IC: voltage regulator; LDO,linear,fixed; 2.8V; 0.3A; TSOT23-5; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5318-2.8YD5-TR
TME Symbol:
MIC5318-2.8YD5-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.11V
Output voltage
2.8V
Output current
0.3A
Case
TSOT23-5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Quiescent current
85µA
Input voltage
2.3...6V
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
*
MIC5318-2.8YD5-TR
0 in TME stock
Net price for quantities from 2500 pcs - 0.10 GBPGross price for quantities from 2500 pcs - 0.12 GBP
No. of pieces (Multiplicity: 2 500)