+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC5501-3.0YM5-TR

IC: voltage regulator; LDO,linear,fixed; 3V; 0.3A; SOT23-5; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5501-3.0YM5-TR
TME Symbol:
MIC5501-3.0YM5-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.16V
Output voltage
3V
Output current
0.3A
Case
SOT23-5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.5...5.5V
Manufacturer standard package
3000pcs.
Gross weight0.022 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
*
MIC5501-3.0YM5-TR
3470 in TME stock
Net price for quantities from 1 pcs - 0.14 EURGross price for quantities from 1 pcs - 0.16 EUR
Net price for quantities from 5 pcs - 0.11 EURGross price for quantities from 5 pcs - 0.13 EUR
Net price for quantities from 25 pcs - 0.11 EURGross price for quantities from 25 pcs - 0.13 EUR
Net price for quantities from 100 pcs - 0.10 EURGross price for quantities from 100 pcs - 0.12 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs