+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC5504-1.2YM5-TR

IC: voltage regulator; fixed; 1.2V; 300mA; SOT23; SMD; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5504-1.2YM5-TR
TME Symbol:
MIC5504-1.2YM5-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed
Voltage drop
0.16V
Output voltage
1.2V
Output current
0.3A
Case
SOT23
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Number of channels
1
Quiescent current
38µA
Input voltage
2.5...5.5V
Manufacturer standard package
3000pcs.
Gross weight0.029 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
*
MIC5504-1.2YM5-TR
0 in TME stock
Net price for quantities from 6000 pcs - 0.10 EURGross price for quantities from 6000 pcs - 0.12 EUR
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 6 000.
Multiplicity: 3 000.