+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC5800YM-TR

IC: driver; TTL; SOIC14; 500mA; 50V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5800YM-TR
TME Symbol:
MIC5800YM-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Technology
TTL
Case
SOIC14
Mounting
SMD
Operating temperature
-40...85°C
Maximum output current
0.5A
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Supply voltage
  • 50V
Gross weight0.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
MIC5800YM-TR
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 1.27 GBPGross price for quantities from 2500 pcs - 1.52 GBP