+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MIC5801YV-TR

IC: driver; PLCC28; 500mA; 15V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5801YV-TR
TME Symbol:
MIC5801YV-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Case
PLCC28
Mounting
SMD
Operating temperature
-40...85°C
Maximum output current
0.5A
Kind of package
reel, tape
Manufacturer standard package
750pcs.
Supply voltage
  • 15V
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
MIC5801YV-TR
0 in TME stock
No. of pieces (Multiple of: 750)
Minimum order quantity: 750.
Multiple of: 750.
Net price for quantities from 750 pcs - 3.28 EURGross price for quantities from 750 pcs - 3.94 EUR