+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC5821YN

IC: driver; darlington,transistor array,serial input,latch

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5821YN
TME Symbol:
MIC5821YN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
darlington, latch, serial input, transistor array
Technology
BiCMOS
Case
DIP16
Output current
0.5A
Output voltage
50V
Number of channels
8
DC supply current
5.5mA
Mounting
THT
Operating temperature
-55...85°C
Application
for inductive load
Kind of package
tube
Operating frequency
3.3MHz
Manufacturer standard package
25pcs.
Supply voltage
  • 4.5...15V
Gross weight1.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
MIC5821YN
49 in TME stock
Net price for quantities from 1 pcs - 3.89 EURGross price for quantities from 1 pcs - 4.67 EUR
Net price for quantities from 3 pcs - 3.48 EURGross price for quantities from 3 pcs - 4.17 EUR
Net price for quantities from 10 pcs - 2.73 EURGross price for quantities from 10 pcs - 3.28 EUR
Net price for quantities from 25 pcs - 2.46 EURGross price for quantities from 25 pcs - 2.95 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 25 pcs