+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC5822YN

IC: driver; latch; TTL; serial; DIP16; 500mA; 3.5÷15V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5822YN
TME Symbol:
MIC5822YN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
latch
Technology
TTL
Interface
serial
Case
DIP16
Mounting
THT
Operating temperature
-40...85°C
Maximum output current
0.5A
Kind of package
tube
Manufacturer standard package
25pcs.
Supply voltage
  • 3.5...15V
Gross weight0.99 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
MIC5822YN
0 in TME stock
No. of pieces (Multiplicity: 25)
Minimum order quantity: 225.
Multiplicity: 25.
Net price for quantities from 225 pcs - 2.50 USDGross price for quantities from 225 pcs - 3.00 USD