+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MIC58P01YWM

IC: driver; parallel in,latch; SOIC24; Uoper: 3÷15V; 500mA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC58P01YWM
TME Symbol:
MIC58P01YWM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
latch, parallel in
Case
SOIC24
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
3...15V
Maximum output current
0.5A
Kind of package
tube
Manufacturer standard package
31pcs.
Supply voltage
  • 15V
Gross weight0.62 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
MIC58P01YWM
0 in TME stock
No. of pieces (Multiple of: 31)
Minimum order quantity: 93.
Multiple of: 31.
Net price for quantities from 93 pcs - 6.78 EURGross price for quantities from 93 pcs - 8.13 EUR