+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC58P42YWM-TR

IC: driver; latch; serial; SOP18; Uoper: 4.5÷15V; 500mA; Usup: 5÷12V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC58P42YWM-TR
TME Symbol:
MIC58P42YWM-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
latch
Interface
serial
Case
SOP18
Mounting
SMD
Operating temperature
-55...125°C
Operating voltage
4.5...15V
Maximum output current
0.5A
Kind of package
reel, tape
Manufacturer standard package
1000pcs.
Supply voltage
  • 5...12V
Gross weight0.51 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
MIC58P42YWM-TR
0 in TME stock
Net price for quantities from 1000 pcs - 6.25 USDGross price for quantities from 1000 pcs - 7.49 USD
No. of pieces (Multiplicity: 1 000)