+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC59300-1.2WU

IC: voltage regulator; LDO,linear,fixed; 1.2V; 3A; D2PAK-5; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC59300-1.2WU
TME Symbol:
MIC59300-1.2WU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.205V
Output voltage
1.2V
Output current
3A
Case
D2PAK-5
Mounting
SMD
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.2...8V
Manufacturer standard package
50pcs.
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
*
MIC59300-1.2WU
0 in TME stock
Net price for quantities from 1 pcs - 5.53 USDGross price for quantities from 1 pcs - 6.64 USD
Net price for quantities from 3 pcs - 4.98 USDGross price for quantities from 3 pcs - 5.98 USD
Net price for quantities from 10 pcs - 4.40 USDGross price for quantities from 10 pcs - 5.28 USD
Net price for quantities from 50 pcs - 3.95 USDGross price for quantities from 50 pcs - 4.74 USD
No. of pieces (Multiplicity: 1)