+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC59300YME

IC: voltage regulator; LDO,linear,adjustable; 500mV÷3.3V; 3A

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC59300YME
TME Symbol:
MIC59300YME

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.205V
Output voltage
0.5...3.3V
Output current
3A
Case
SO8-EP
Mounting
SMD
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
1...3.8V
Manufacturer standard package
95pcs.
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO adjustable voltage regulators MICROCHIP TECHNOLOGY,
*
MIC59300YME
0 in TME stock
Net price for quantities from 1 pcs - 3.98 EURGross price for quantities from 1 pcs - 4.78 EUR
Net price for quantities from 3 pcs - 3.58 EURGross price for quantities from 3 pcs - 4.30 EUR
Net price for quantities from 10 pcs - 3.17 EURGross price for quantities from 10 pcs - 3.80 EUR
Net price for quantities from 95 pcs - 2.85 EURGross price for quantities from 95 pcs - 3.42 EUR
No. of pieces (Multiplicity: 1)