+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC59P50YV

IC: driver; PLCC28; 5÷12V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC59P50YV
TME Symbol:
MIC59P50YV

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Case
PLCC28
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
tube
Manufacturer standard package
38pcs.
Supply voltage
  • 5...12V
Gross weight1.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
MIC59P50YV
0 in TME stock
Net price for quantities from 76 pcs - 7.85 USDGross price for quantities from 76 pcs - 9.41 USD
No. of pieces (Multiplicity: 38)