+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC59P60YWM-TR

IC: driver; latch; serial; SOIC20; 500mA; 5÷12V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC59P60YWM-TR
TME Symbol:
MIC59P60YWM-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
latch
Interface
serial
Case
SOIC20
Mounting
SMD
Operating temperature
-40...85°C
Maximum output current
0.5A
Kind of package
reel, tape
Manufacturer standard package
1000pcs.
Supply voltage
  • 5...12V
Gross weight0.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
MIC59P60YWM-TR
0 in TME stock
Net price for quantities from 1000 pcs - 5.67 EURGross price for quantities from 1000 pcs - 6.80 EUR
No. of pieces (Multiplicity: 1 000)