+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC59P60YWM

IC: driver; latch; CMOS; serial; SOIC20; 500mA; 5÷12V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC59P60YWM
TME Symbol:
MIC59P60YWM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
latch
Technology
CMOS
Interface
serial
Case
SOIC20
Mounting
SMD
Operating temperature
-40...85°C
Maximum output current
0.5A
Kind of package
tube
Manufacturer standard package
38pcs.
Supply voltage
  • 5...12V
Gross weight0.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
MIC59P60YWM
0 in TME stock
No. of pieces (Multiplicity: 38)
Minimum order quantity: 76.
Multiplicity: 38.
Net price for quantities from 76 pcs - 6.57 EURGross price for quantities from 76 pcs - 7.88 EUR