+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC6211YM5-TR

IC: operational amplifier; 2.5MHz; Ch: 1; 4÷32VDC; SOT23-5; 100dB


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC6211YM5-TR
TME Symbol:
MIC6211YM5-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
2.5MHz
Number of channels
1
Mounting
SMT
Voltage supply range
4...32V DC
Case
SOT23-5
Operating temperature
-40...85°C
Slew rate
6V/μs
Open-loop gain
100dB
Integrated circuit features
rail-to-rail output
Quiescent current
1.25mA
Input offset voltage
2mV
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Gross weight0.023 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MIC6211YM5-TR
1845 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.34 GBPGross price for quantities from 1 pcs - 0.40 GBP
Net price for quantities from 100 pcs - 0.31 GBPGross price for quantities from 100 pcs - 0.37 GBP
Packaging method by the manufacturer:Reel = 3 000 pcs